
Multiple Output, High Precision, Dual Tracking Reference
Sign in to ask questions about the Analog Devices AD588TQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD588TQ/883B technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Operating Supply Current | 10mA |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD588TQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
