
This two-terminal integrated circuit is a 1.2V shunt voltage reference, offering a stable output voltage between 1.2V and 1.235V with a tolerance of 1.215%. It operates with a low supply current of 50µA and supports an output current of up to 5mA. Designed for through-hole mounting in a TO-51 package, this component features a maximum power dissipation of 125mW and operates across a wide temperature range from -55°C to 125°C.
Analog Devices AD589JH technical specifications.
| Package/Case | TO-51 |
| Cathode Current | 5mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5mA |
| Max Output Voltage | 1.235V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 50uA |
| Output Current | 5mA |
| Output Voltage | 1.235V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Tolerance | 1.215% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD589JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
