
Two-terminal IC voltage reference providing a stable 1.2V output with a tolerance of 1.215%. Features a maximum output current of 5mA and a low operating supply current of 50µA. Operates across a wide temperature range from -55°C to 125°C, housed in an R package with dimensions of 5mm length, 4mm width, and 1.5mm height.
Analog Devices AD589JRZ technical specifications.
| Package/Case | R |
| Cathode Current | 5mA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5mA |
| Max Output Voltage | 1.235V |
| Min Output Voltage | 1.2V |
| Nominal Supply Current | 50uA |
| Number of Channels | 1 |
| Operating Supply Current | 50uA |
| Output Current | 5mA |
| Output Voltage | 1.235V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Tolerance | 1.215% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD589JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
