
The AD589JRZ-REEL is a 1.235V shunt voltage reference from Analog Devices, featuring a tolerance of 1.22%. It operates within a temperature range of -55°C to 125°C and has a maximum output current of 5mA. The device is available in a SOP8 package, packaged in quantities of 2500 on a tape and reel. It is RoHS compliant and does not have radiation hardening.
Analog Devices AD589JRZ-REEL technical specifications.
| Package/Case | R |
| Cathode Current | 50uA |
| Lead Free | Contains Lead |
| Max Input Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5mA |
| Min Output Voltage | 1.235V |
| Nominal Supply Current | 50uA |
| Number of Channels | 1 |
| Operating Supply Current | 50uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.235V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1.22% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD589JRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
