
Two-terminal IC voltage reference offering a fixed 1.2V output with a 1.235V reference voltage. Features a 1.22% tolerance, 5mA maximum output current, and operates with a nominal supply current of 50µA. This shunt reference is housed in a TO-51 through-hole package, suitable for operation across a wide temperature range from -55°C to 125°C.
Analog Devices AD589KH technical specifications.
| Package/Case | TO-51 |
| Cathode Current | 50uA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5mA |
| Max Output Voltage | 1.235V |
| Min Output Voltage | 1.235V |
| Mount | Through Hole |
| Nominal Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Tolerance | 1.22% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD589KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.