
Two-terminal IC voltage reference providing a fixed 1.2V output with a tolerance of 1.22%. This shunt reference operates with a nominal supply current of 50µA and supports up to 5mA output current. Housed in a TO-51-2 through-hole package, it features a wide operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD589MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD589MH technical specifications.
| Package/Case | TO-51-2 |
| Cathode Current | 50uA |
| Height | 3.81mm |
| Lead Free | Contains Lead |
| Max Input Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.235V |
| Mount | Through Hole |
| Nominal Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Tolerance | 1.22% |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD589MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.