
Analog output relative humidity sensor with a wide operating temperature range of -55°C to 125°C. Features a 4-pin LFCSP package with tin, matte contact plating and a height of 800um. Operates from a 4V to 30V supply voltage, delivering a 298.2uA output current. Surface mountable and supplied in tape and reel packaging, this RoHS compliant component is designed for environmental sensing applications.
Analog Devices AD590JCPZ-R5 technical specifications.
| Contact Plating | Tin, Matte |
| Height | 800um |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Current | 298.2uA |
| Output Type | Analog |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD590JCPZ-R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
