
The AD590JF/883B is an analog temperature sensor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 4V. The sensor is packaged in a CERAMIC, FP-2 package and is mounted on the surface. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Analog Devices AD590JF/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD590JF/883B technical specifications.
| Contact Plating | Tin, Lead |
| Height | 6.1mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 2.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Type | Analog |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD590JF/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
