Temp Sensor Analog 3-Pin TO-52
Checking distributor stock and pricing after the page loads.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Accuracy | ±5°C(Max) |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | TO-52 |
| Package Family Name | TO-52 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |