
Analog Devices AD590JH/883B technical specifications.
| Package/Case | TO-52-3 |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD590JH/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
