
Analog temperature transducer with a 2-terminal IC design. Features an analog output current of 298.2µA, operating from a 4V to 30V supply. This surface mount component offers a wide operating temperature range from -55°C to 150°C. Contact plating is gold, and it is RoHS compliant.
Analog Devices AD590KF technical specifications.
| Contact Plating | Gold |
| Height | 6.1mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 2.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output | ANALOG |
| Output Current | 298.2uA |
| Output Type | Analog |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD590KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
