Temp Sensor Analog 2-Pin CFPAK Tray
Sign in to ask questions about the Analog Devices AD590KF/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD590KF/883B technical specifications.
| Contact Plating | Tin, Lead |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Type | Analog |
| Package Quantity | 40 |
| Packaging | Box |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD590KF/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.