
Analog output relative humidity sensor with a wide operating temperature range from -55°C to 150°C. Features a 4V to 30V supply voltage range and a tin, matte contact plating. Packaged in an 8-pin SOIC N format on tape and reel, this RoHS compliant component is designed for environmental sensing applications.
Analog Devices AD590KRZ-RL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD590KRZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
