
Analog current output temperature transducer, operating from 4V to 30V supply. Features a wide temperature range from -55°C to 150°C with a linear current output proportional to absolute temperature. Housed in a TO-52 package with gold-plated contacts, this component is designed for through-hole mounting. RoHS compliant and available in bulk packaging.
Analog Devices AD590LH technical specifications.
| Package/Case | TO-52 |
| Contact Plating | Gold |
| Height | 3.81mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 5.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Output Current | 298.2uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD590LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
