The AD590LH/QMLR is an analog temperature sensor with ±1°C accuracy over a -55°C to 150°C operating temperature range. It operates on a supply voltage of 4V to 30V and is available in a TO-52 package. The sensor provides an analog output type and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Accuracy | ±1°C(Max) |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | TO-52 |
| Package Family Name | TO-52 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |