The AD590LH/QMLV is an analog temperature sensor with a maximum operating supply voltage of 30V. It operates within a temperature range of -55C to 150C and has a typical operating supply voltage of 5, 9, 12, 15, 18, or 24V. This sensor is packaged in a 3-pin metal can and is suitable for applications requiring precise temperature measurement.
Checking distributor stock and pricing after the page loads.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | Metal Can |