Analog Devices AD590LHZ technical specifications.
| Package/Case | TO-52 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Output Type | Analog |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD590LHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.