
Analog output temperature transducer, operating from 4V to 30V supply voltage. Features a wide operating temperature range of -55°C to 150°C. Surface mount package with gold contact plating, measuring 6.1mm height, 2.36mm length, and 1.27mm width. Delivers a 298.2uA output current.
Analog Devices AD590MF technical specifications.
| Contact Plating | Gold |
| Height | 6.1mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 2.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Current | 298.2uA |
| Output Type | Analog |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD590MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
