The AD590MF/QMLR is an analog temperature sensor with ±0.5°C maximum accuracy over a -55°C to 150°C operating temperature range. It operates on a supply voltage of 4V to 30V and features a typical operating supply voltage of 5V, 9V, 12V, 15V, 18V, or 24V. The sensor is available in a CFPAK package with 2 pins.
Checking distributor stock and pricing after the page loads.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Accuracy | ±0.5°C(Max) |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 2 |
| Package/Case | CFPAK |
| Package Family Name | FPAK |