The AD590MFQMLV:93 is an analog temperature sensor with a maximum operating supply voltage of 30V and an accuracy of ±0.5°C. It has a typical operating supply voltage of 5V, 9V, 12V, 15V, 18V, or 24V. The sensor operates within a temperature range of -55°C to 150°C. It is packaged in a 2-pin CFPAK package.
Analog Devices AD590MFQMLV:93 technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Accuracy | ±0.5°C(Max) |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 2 |
| Package/Case | CFPAK |
| Package Family Name | FPAK |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD590MFQMLV:93 to view detailed technical specifications.
No datasheet is available for this part.