
Analog temperature transducer, 2-terminal IC, outputs a current proportional to absolute temperature. Features a wide operating temperature range from -55°C to 150°C with a supply voltage range of 4V to 30V. Housed in a TO-52 package with gold contact plating, this through-hole component offers an analog output current of 298.2µA. RoHS compliant.
Analog Devices AD590MH technical specifications.
| Package/Case | TO-52 |
| Contact Plating | Gold |
| Height | 3.81mm |
| Input Capacitance | 100pF |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 5.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Output Current | 298.2uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD590MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
