The AD590MH/QMLL is an analog temperature sensor with a maximum operating supply voltage of 30V and a minimum operating temperature of -55°C. It operates within a temperature range of -55°C to 150°C and has a typical operating supply voltage of 5V, 9V, 12V, 15V, 18V, or 24V. The sensor is available in a 3-pin metal CAN package.
Checking distributor stock and pricing after the page loads.
Analog Devices AD590MH/QMLL technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | Metal CAN |