
Analog Devices AD5930YRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 50MHz |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Operating Supply Current | 8mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 60dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5930YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
