
10-bit Direct Digital Synthesizer operating up to 50MHz. Features a single 10-bit DAC with 60dB signal-to-noise ratio. Housed in a 16-pin TSSOP package with tin, matte contact plating, measuring 5mm x 4.4mm x 1.05mm. Operates from a 2.3V to 5.5V supply voltage, consuming 8mA typical current. Suitable for surface mount applications with a wide operating temperature range of -40°C to 125°C.
Analog Devices AD5932YRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 50MHz |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Operating Supply Current | 8mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 60dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5932YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
