Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial Automotive 16-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5932YRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5932YRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
