Automotive-grade 16-bit direct digital synthesizer featuring a 16.776MHz output frequency and a 12-bit digital-to-analog converter. This single-channel clock generator operates with a nominal supply voltage of 3.3V, supporting a range from 2.7V to 5.5V. Packaged in a 16-pin SSOP (R-PDSO-G16) with dual terminal positions, it offers a wide operating temperature range from -40°C to 125°C. Communication is facilitated via a serial I2C interface.
Analog Devices AD5933WYRSZ-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5933WYRSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.