
The AD5933YRSZ is a 16-pin SOP clock generator from Analog Devices, operating within a temperature range of -40 to 125°C. It has a single function and a single channel, with a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The device is designed for automotive applications and is packaged in a 5.3mm wide, 6.2mm long R-PDSO-G16 package.
Analog Devices AD5933YRSZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5933YRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.