
12-bit resolution Direct Digital Synthesizer (DDS) operating at 16.776MHz. Features a single 12-bit DAC with a 1MS/s sampling rate. This surface mount IC offers 2 channels and operates within a -40°C to 125°C temperature range. The SSOP package with tin, matte plating ensures reliable connectivity. Nominal supply current is 15mA.
Analog Devices AD5933YRSZ-REEL7 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Frequency | 16.776MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5933YRSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
