
12-bit Direct Digital Synthesizer (DDS) operating at 16.776MHz, featuring a single 12-bit Digital-to-Analog Converter (DAC) and a 1-channel output. This clock generator and synthesizer offers 0.5% accuracy and a sampling rate of 250 kS/s. Designed for surface mount applications, it operates within a temperature range of -40°C to 125°C and utilizes a 16-pin SSOP package. The component draws a nominal supply current of 1mA and is supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices AD5934YRSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5934YRSZ-REEL7 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SSOP |
| Frequency | 16.776MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5934YRSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
