Thermocouple amplifier provides signal conditioning and cold-junction compensation for Type J thermocouples. The monolithic circuit produces a nominal 10 mV/°C voltage output and can operate from a single 5 V supply for measurements above 0°C. The device includes a differential thermocouple input, low-impedance voltage output, and an open-thermocouple alarm function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD594 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Thermocouple Type | Type J |
| Output Scale Factor | 10mV/°C |
| Single-Supply Operating Voltage | 5V |
| Single-Supply Temperature Measurement Range | 0 to 300°C |
| Cold-Junction Compensation | Integrated |
| Output Type | Voltage |
| Thermocouple Failure Alarm | Open-thermocouple alarm included |
Download the complete datasheet for Analog Devices AD594 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD594
Technical guide for using the AD590 temperature transducer in signal conditioning, cold-junction compensation, and high-accuracy measurement applications.