
High-precision analog front-end IC for impedance and electrochemical measurements. Features a 48-terminal QUAD configuration within a 7x7mm S-XQCC-N48 package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V (2.8V to 3.6V range).
Analog Devices AD5941BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.