
The AD594AD instrumentation amplifier is a TO-116 packaged device with a through hole mount. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. This device is not RoHS compliant.
Analog Devices AD594AD technical specifications.
| Package/Case | TO-116 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Type | Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD594AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
