
Instrumentation amplifier for Type J thermocouples featuring integrated cold junction compensation. Offers a 15kHz bandwidth and a low input offset voltage of 16µV. Operates from a 4.5V to 5.5V supply with a typical operating supply current of 300µA. Housed in a 20-lead D package with gold contact plating, this single-circuit, dual-amplifier IC provides analog output.
Analog Devices AD594ADZ technical specifications.
| Bandwidth | 15kHz |
| Package/Case | D |
| Contact Plating | Gold |
| Height | 2.41mm |
| Input Offset Voltage (Vos) | 16uV |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD594ADZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
