
Instrumentation amplifier featuring integrated cold junction compensation for Type J thermocouples. Offers a 15kHz bandwidth and a gain bandwidth product of 15kHz. Operates from a dual supply voltage of ±15V or a single supply of 4.5V to 5.5V, with a typical operating supply current of 300µA. This single-channel analog output amplifier is housed in a Q package with through-hole termination and tin/lead contact plating, suitable for operation between -55°C and 125°C.
Analog Devices AD594AQ technical specifications.
| Bandwidth | 15kHz |
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 15kHz |
| Height | 3.76mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 19.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Current | 5mA |
| Output Type | Analog |
| Output Voltage | 13V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 300uA |
| Termination | Through Hole |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD594AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
