Analog Devices AD594CD technical specifications.
| Bandwidth | 15kHz |
| Package/Case | TO-116 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Type | Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD594CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.