
The AD594CDZ instrumentation amplifier is a dual-channel device with a bandwidth of 15kHz. It is packaged in a DIP14 package with a gold contact plating and measures 2.41mm in height, 7.37mm in width, and 17.78mm in length. The amplifier operates within a temperature range of -55°C to 125°C and is supplied with a voltage of 5V, drawing an operating current of 300uA. The AD594CDZ is compliant with RoHS regulations.
Analog Devices AD594CDZ technical specifications.
| Bandwidth | 15kHz |
| Package/Case | D |
| Contact Plating | Gold |
| Height | 2.41mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD594CDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
