
Monolithic Thermocouple Amplifiers with Cold Junction Compensation
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD594CQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 7V |
| Height | 3.76mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 19.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 300uA |
| Output Current | 5mA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 300uA |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD594CQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
