Type K thermocouple amplifier combines an instrumentation amplifier and an ice-point compensator in a monolithic circuit. The voltage output is scaled at 10 mV per degree Celsius and is intended for direct temperature measurement interfaces. The device supports single 5 V operation or split supplies up to ±15 V and includes a thermocouple failure alarm function. Grade-dependent calibration accuracy reaches ±1 °C at 25 °C for precision versions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD595 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Thermocouple type | Type K |
| Function | Thermocouple amplifier with cold-junction compensation |
| Output scale factor | 10mV/°C |
| Calibration accuracy | ±1 to ±3 at 25 °C, grade dependent°C |
| Single-supply operating voltage | 5V |
| Dual-supply operating voltage | ±15V |
| Alarm function | Thermocouple failure alarm |
| Output type | Low-impedance voltage output |
| Compensation type | Built-in ice-point compensation |
Download the complete datasheet for Analog Devices AD595 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD595
Technical guide for using the AD590 temperature transducer in signal conditioning, cold-junction compensation, and high-accuracy measurement applications.