Analog Devices AD595AD technical specifications.
| Bandwidth | 15kHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Output Current | 5mA |
| Output Type | Voltage, Analog |
| Output Voltage | 13V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 160uA |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD595AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.