
Monolithic thermocouple amplifier with integrated cold junction compensation. Features a 15kHz bandwidth, analog interface, and analog output. Operates from a 4.5V to 5.5V supply with a typical 300uA current draw. Offers a low input offset voltage of 11uV and a wide operating temperature range of -55°C to 125°C. Packaged in a 24-pin D-type with gold contact plating.
Analog Devices AD595ADZ technical specifications.
| Bandwidth | 15kHz |
| Package/Case | D |
| Contact Plating | Gold |
| Height | 2.41mm |
| Input Offset Voltage (Vos) | 11uV |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Operating Supply Current | 300uA |
| Output Type | Analog |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD595ADZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
