
Instrumentation amplifier for Type K thermocouples, featuring integrated cold junction compensation. Offers a 15kHz bandwidth and a gain bandwidth product of 15kHz. Operates with dual supply voltages from 5V to 15V, drawing a typical supply current of 160µA. Provides an analog output with a maximum output voltage of 13V. Encased in a Q package with through-hole termination and tin/lead contact plating.
Analog Devices AD595AQ technical specifications.
| Bandwidth | 15kHz |
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 15kHz |
| Height | 3.76mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 19.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Operating Supply Current | 300uA |
| Output | ANALOG |
| Output Current | 5mA |
| Output Type | Analog |
| Output Voltage | 13V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 160uA |
| Termination | Through Hole |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD595AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
