
Analog Devices AD595CQ technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 15kHz |
| Height | 3.76mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 19.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 30V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Operating Supply Current | 300uA |
| Output | ANALOG |
| Output Type | Analog |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 160uA |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD595CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
