
IC SPECIALTY ANALOG CIRCUIT, MBCY10, METAL CAN, TO-100, 10 PIN, Analog IC:Other
Sign in to ask questions about the Analog Devices AD596AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD596AH technical specifications.
| Package/Case | TO-100 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Output Type | Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD596AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
