
Analog Devices AD596AHZ technical specifications.
| Package/Case | TO-100 |
| Contact Plating | Gold |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 300uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD596AHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
