
The AD597AH is a specialized analog IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a TO-100 package with a height of 4.7mm and a length of 9.4mm. The IC is not radiation hardened and is not RoHS compliant. It is packaged in a rail/Tube format and features a supply current of 160uA and an output voltage of 245mV.
Analog Devices AD597AH technical specifications.
| Package/Case | TO-100 |
| Contact Plating | Tin, Lead |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 30V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 160uA |
| Output Type | Analog |
| Output Voltage | 245mV |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AD597 |
| Supply Current | 160uA |
| Width | 9.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD597AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
