
Analog Devices AD597AR technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Output Type | Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD597AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
