
Analog sensor and detector interface IC featuring a 15kHz gain bandwidth product. Operates from a 5V to 30V supply voltage with a 300µA operating supply current. Housed in an 8-pin SOIC package with tin, matte contact plating. This component offers an analog output and operates across a temperature range of -40°C to 125°C.
Analog Devices AD597ARZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 15kHz |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Operating Supply Current | 300uA |
| Output Type | Analog |
| Packaging | Rail/Tube |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD597ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
