
LVDT signal conditioner featuring a 20kHz bandwidth and voltage output. This integrated circuit operates with a supply voltage range of 13V to 36V, drawing 15mA of supply current. It offers a maximum output voltage of 24V and an output current of 40mA, with a maximum input voltage of 3.5V and an input bias current of 5uA. Packaged in a 20-pin DIP for through-hole mounting, it operates from -40°C to 85°C.
Analog Devices AD598AD technical specifications.
| Bandwidth | 20kHz |
| Package/Case | DIP |
| Height | 2.16mm |
| Input Bias Current | 5uA |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Logic Function | Clock |
| Max Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 36V |
| Output Current | 40mA |
| Output Type | Voltage |
| Output Voltage | 24V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD598AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
