Analog Devices AD598JR technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Input Bias Current | 5uA |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13V |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Output Current | 40mA |
| Output Type | Voltage |
| Output Voltage | 24V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD598JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.