
LVDT Signal Conditioner IC, featuring a 20kHz bandwidth and surface mount SOIC package. Operating voltage range is 13V to 36V, with a maximum input voltage of 3.5V and output voltage up to 24V. This component offers a 40mA output current and 15mA operating supply current, with an input bias current of 5uA. It is RoHS compliant and designed for operation between 0°C and 70°C.
Analog Devices AD598JRZ technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Input Bias Current | 5uA |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Output Current | 40mA |
| Output Type | Voltage |
| Output Voltage | 24V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD598JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
